Texas Instruments SN74AHCT125N

8mA 1 4.5V~5.5V 8mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
$ 0.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT125N.

Texas Instruments

Datasheet24 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages22 years ago

LCSC

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-4.61%

CAD Models

Download Texas Instruments SN74AHCT125N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.408
$ 10.766
$ 10.766
Stock
267,618,089
130,129
130,129
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer
Buffer
Number of Elements
4
4
4
Number of Bits per Element
1
-
-
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
7.5 ns
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT125N.

Related Parts

Texas InstrumentsSN74AHC125N
1 8mA 2V~5.5V 8mA 4 PDIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC126N
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube
Texas InstrumentsSN74F125N
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube
Inverter Schmitt Trigger 6-ElementCMOS 14-Pin PDIP Rail
NXP SemiconductorsN74F126N,602
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube
CMOS, LOGIC, PDIP-14, HEX INVERTER LOGIC, -0.5 TO +7.0V, +/-20MA, -40, +85

Descriptions

Descriptions of Texas Instruments SN74AHCT125N provided by its distributors.

8mA 1 4.5V~5.5V 8mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube
2μA Non-inverting Tristate 4 4 4 1 4.5V 5.5V 8mA Buffer,Non-Inverting 8mA PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
LOGIC, BUS BUFFER TRI-ST QD, 14DIP; Logic Device Type: Buffer, Non Inverting; Logic Family / Base Number: 74AHCT125; Logic Case Style: DIP; No. of Pins: 14Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Fami

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT125N .