Texas Instruments 5962-9681601QCA

Military 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-CDIP -55 to 125
$ 9.534
Production

Price and Stock

DistributorSKUMinPkg
Arrow Electronics5962-9681601QCA0125

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9681601QCA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet28 pages12 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

CAD Models

Download Texas Instruments 5962-9681601QCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.534
$ 0.343
$ 0.343
Stock
0
446,765
446,765
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
XOR
XOR
XOR
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
10 ns
8.8 ns
8.8 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSNJ54AHC86J
Military 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-CDIP -55 to 125
Texas InstrumentsSNJ54AHCT86J
AHCT/VHCT/VT SERIES QUAD 2-INPUT XOR GATE CDIP14
Texas Instruments5962-8955001CA
Military 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-CDIP -55 to 125
onsemiMC10H107L
Tin/Lead (Sn/Pb) 10H 10H XOR/XNOR Gate multi inverter 19.49mm 1.7ns -5.46V -50mA
onsemiMC10H113L
XOR Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16

Descriptions

Descriptions of Texas Instruments 5962-9681601QCA provided by its distributors.

Military 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-CDIP -55 to 125
AHC/VHC/H/U/V SERIES QUAD 2-INPUT XOR GATE CDIP14
XOR Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.