Texas Instruments SN74AHC86N

4-ch 2-input 2-V to 5.5-V XOR (exclusive OR) gates 14-PDIP -40 to 125
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC86N.

Texas Instruments

Datasheet28 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.28%

CAD Models

Download Texas Instruments SN74AHC86N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.378
$ 7.162
Stock
497,101
740
Authorized Distributors
5
0
Case/Package
PDIP
CDIP
Number of Pins
14
14
Logic Function
XOR
XOR
Number of Circuits
4
-
Number of Inputs
2
-
Propagation Delay
8.8 ns
10 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC86N.

Related Parts

Texas InstrumentsSN74AHC32N
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-PDIP -40 to 125
Texas InstrumentsSN74AHCT86NE4
8.8ns@ 5V 4.5V 5.5V 8mA XOR AHCT 8mA DIP Through hole mounting 5.08mm(height)
Texas InstrumentsSN74AHCT86N
AHCT/VHCT/VT SERIES QUAD 2-INPUT XOR GATE PDIP14
IC GATE OR 4CH 2-INP 14DIP / OR Gate IC 4 Channel 14-PDIP
ACT SERIES QUAD 2-INPUT XOR GATE PDIP14
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments SN74AHC86N provided by its distributors.

4-ch 2-input 2-V to 5.5-V XOR (exclusive OR) gates 14-PDIP -40 to 125
XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
IC,SN74AHC86N,DIP-14 QUAD 2-INPUT OR GATE
8.8ns@ 5V,50pF Push-pull type 1 2 4 4 2V 5.5V 8mA XOR (Exclusive OR) AHC 8mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Gate Logic IC; Logic Type:Gate; Logic Family:AHC; Logic Base Number:7486; Output Current Max:8mA; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:20-DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.