Renesas 54FCT374ATDB

Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
$ 12.035
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 54FCT374ATDB.

Renesas

Datasheet7 pages9 years ago
Datasheet7 pages9 years ago
Datasheet9 pages5 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 54FCT374ATDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.035
$ 19.761
$ 19.761
Stock
148,076
105,798
105,798
Authorized Distributors
2
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
D-Type
D-Type
D-Type
Number of Circuits
1
-
-
Number of Inputs
-
-
-
Propagation Delay
7.2 ns
7.5 ns
7.5 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-02-10
LTD Date2023-08-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CDIP Tube
Standard D-Type Non-RoHS Compliant Through Hole Flip Flop -55C~125C TA 1mA 10pF 4.5V~5.5V
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CDIP Tube
Texas Instruments5962-9222203MRA
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsCY54FCT374ATDMB
Octal D-type registers with 3-state outputs 20-CDIP -55 to 125
Texas Instruments5962-9221804MRA
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CDIP Tube

Descriptions

Descriptions of Renesas 54FCT374ATDB provided by its distributors.

Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
Positive edge 1mA 7.2ns@ 50pF Tristate 1 4.5V 5.5V 48mA Standard 10pF 15mA CDIP-20 Through hole mounting 25.4mm*7.62mm*2.9mm
IC FF D-TYPE 1-ELE 8-BIT 20-CDIP
IC FF D-TYPE SNGL 8BIT 20CDIP
Octal D Register

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M