Texas Instruments 5962-9564003QPA

Rail-To-Rail uPower Precision Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125
$ 25.706
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9564003QPA.

Texas Instruments

Datasheet72 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages14 years ago
Datasheet74 pages18 years ago
Technical Drawing2 pages26 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9564003QPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.706
$ 26.27
Stock
48,151
76,701
Authorized Distributors
2
2
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
850 µV
850 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLC2252AMJGB
Rail-To-Rail uPower Precision Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsTLC2252MJGB
Rail-To-Rail uPower Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsTLC2262AMJG
Military-grade, dual, 16-V, 710-kHz, low-offset operational amplifier 8-CDIP -55 to 125
Analog DevicesAD843AQ
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP8
Analog DevicesAD843BQ
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP8
Analog DevicesLT1195MJ8/883
OP Amp Single GP ??9V/18V 8-Pin CDIP

Descriptions

Descriptions of Texas Instruments 5962-9564003QPA provided by its distributors.

Rail-To-Rail uPower Precision Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin CDIP Tube
Contains Lead Qualified THROUGH-HOLE OPERATIONAL AMPLIFIER op amp buffer circuit 1.05W 70dB 0.12V/mus 125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.