Texas Instruments TLC2262AMJG

Military-grade, dual, 16-V, 710-kHz, low-offset operational amplifier 8-CDIP -55 to 125
$ 21.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2262AMJG.

Texas Instruments

Datasheet75 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet69 pages14 years ago
Datasheet75 pages18 years ago
Technical Drawing2 pages26 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2262AMJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.04
$ 27.18
Stock
43,292
39,258
Authorized Distributors
2
2
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
820 kHz
820 kHz
Input Offset Voltage (Vos)
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas Instruments5962-9469203QPA
Military-grade, dual, 16-V, 710-kHz, low-offset operational amplifier 8-CDIP -55 to 125
Texas InstrumentsLM158J
Non-RoHS Compliant EAR99 LM158 Tin/Lead (Sn/Pb) op amp buffer circuit 10.16mm 0.03muA 3V 700kHz
Texas InstrumentsMC1558JG
Military-grade, dual, 30-V, 1-MHz operational amplifier with -55°C to 125°C operation 8-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments TLC2262AMJG provided by its distributors.

Military-grade, dual, 16-V, 710-kHz, low-offset operational amplifier 8-CDIP -55 to 125
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin CDIP Tube
Contains Lead THROUGH-HOLE OPERATIONAL AMPLIFIER CMOS op amp buffer circuit 1.05W 70dB 0.55V/mus 125C
550mV/¦Ìs@ 5V 40nV/rtHz@ 5V 820KHz CMOS 2 ¡À8V,16V 950¦ÌV@ ¡À2.5V 800pA DIP 5.08mm
Advanced LinCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIERS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.