Texas Instruments 5962-9560601QRA

Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-CDIP -55 to 125
$ 42.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9560601QRA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9560601QRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.469
$ 1.09
$ 1.09
Stock
100,422
135,783
135,783
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
48 mA
64 mA
64 mA
High Level Output Current
-24 mA
-32 mA
-32 mA
Propagation Delay
6.6 ns
4.5 ns
4.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas Instruments5962-9461801QRA
Military 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125
Texas InstrumentsSNJ54ABT2245J
Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSNJ54ABT2952AJT
Octal Bus Transceivers And egisters With 3-State Outputs 24-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-9560601QRA provided by its distributors.

Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-CDIP -55 to 125
Rail/Tube WITH DIRECTION CONTROL Qualified ABT logic buffer -24mA 4.5ns 5.08mm 5V
SN54ABT2245 OCTAL TRANSCEIVERS A / Element Bit per Element Output
Bus XCVR Single 8-CH 3-ST 20-Pin CDIP Tube
SN54ABT2245 OCTAL TRANSCEIVERS A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.