Texas Instruments 5962-9461801QRA

Military 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125
$ 66
Production

Price and Stock

DistributorSKUMinPkg
Arrow Electronics5962-9461801QRA020

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9461801QRA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments 5962-9461801QRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 66
$ 1.599
$ 1.599
Stock
0
343,107
343,107
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
48 mA
64 mA
64 mA
High Level Output Current
-24 mA
64 mA
64 mA
Propagation Delay
7.1 ns
4.6 ns
4.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSNJ54ABT245AJ
22mA 1 4.5V 5.5V 48mA Bus Transceiver -24mA DIP 24.2mm*6.92mm*4.57mm
Texas Instruments5962-9214802QRA
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
Texas Instruments5962-9560601QRA
Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-9461801QRA provided by its distributors.

Military 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125
Bus XCVR Single 8-CH 3-ST 20-Pin CDIP Tube
MILITARY 8-CH, 4.5-V TO 5.5-V IN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.