Texas Instruments SN74ABT2245N

8 4.5V~5.5V 1 PDIP-20 Buffer/Driver/Transceiver ROHS
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT2245N.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT2245N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.205
$ 42.469
$ 42.469
Stock
279,020
170,601
170,601
Authorized Distributors
4
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Transceiver
Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Low Level Output Current
64 mA
48 mA
48 mA
High Level Output Current
-32 mA
-24 mA
-24 mA
Propagation Delay
4.5 ns
6.6 ns
6.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT2245N.

Related Parts

Texas InstrumentsSN74ABTH245N
Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85
Texas InstrumentsSN74ABT244AN
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube
Texas InstrumentsSN74ABT245BN
Bus Transceiver, ABT Series, 8-Func, 8-Bit, True Output, BICMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74ABT2245N provided by its distributors.

8 4.5V~5.5V 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-PDIP -40 to 85
Bus Transceiver, ABT Series, 8-Func, 8-Bit, True Output, BICMOS, PDIP20
24mA Non-inverting Tristate 1 8 4.5V 5.5V 64mA,12mA Non-Inverting,Transceiver 32mA,12mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.