Texas Instruments 5962-9550401QPA

Op Amp Dual Low Noise Amplifier R-R O/P ±4V/8V 8-Pin CDIP Tube
Production

Price and Stock

DistributorSKUMinPkg
Win SourceWS-5962-9550401QPA201
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9550401QPA.

Texas Instruments

Datasheet65 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages14 years ago
Datasheet57 pages18 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments 5962-9550401QPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.286
Stock
20
29,876
Authorized Distributors
0
1
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
Input Offset Voltage (Vos)
-
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV2262AMJGB
Low Voltage Rail-To-Rail Low Power Precision Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsTLV2262MJGB
Op Amp Dual Low Noise Amplifier R-R O/P ±4V/8V 8-Pin CDIP Tube
Texas InstrumentsTLC2262AMJG
Military-grade, dual, 16-V, 710-kHz, low-offset operational amplifier 8-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-9550401QPA provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R O/P ±4V/8V 8-Pin CDIP Tube
Low Voltage Rail-To-Rail Low Power Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125
LOW VOLTAGE RAIL-TO-RAIL LOW POW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.