Texas Instruments TLV2262AMJGB

Low Voltage Rail-To-Rail Low Power Precision Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125
$ 35.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2262AMJGB.

Texas Instruments

Datasheet65 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages14 years ago
Datasheet57 pages18 years ago
Technical Drawing2 pages26 years ago

Sierra IC

Inventory History

3 month trend:
+3.08%

CAD Models

Download Texas Instruments TLV2262AMJGB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.773
$ 29.575
Stock
36,312
94,432
Authorized Distributors
0
3
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
820 kHz
Input Offset Voltage (Vos)
-
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
70 dB
Min Supply Voltage
2.7 V
4.4 V
Max Supply Voltage
8 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTLV2262MJGB
Op Amp Dual Low Noise Amplifier R-R O/P ±4V/8V 8-Pin CDIP Tube
Texas Instruments5962-9550401QPA
Op Amp Dual Low Noise Amplifier R-R O/P ±4V/8V 8-Pin CDIP Tube
Texas Instruments5962-9469203QPA
Military-grade, dual, 16-V, 710-kHz, low-offset operational amplifier 8-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments TLV2262AMJGB provided by its distributors.

Low Voltage Rail-To-Rail Low Power Precision Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125
Op Amp Dual Low Noise Amplifier R-R O/P ±4V/8V 8-Pin CDIP Tube
550mV/¦Ìs@ 5V 40nV/rtHz@ 5V 710KHz CMOS 2 ¡À4V,8V 950¦ÌV@ ¡À2.5V 60pA@ ¡À2.5V DIP 5.08mm
DUAL OP-AMP 1500 uV OFFSET-MAX 0.67 MHz BAND WIDTH CDIP8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.