Texas Instruments 5962-9460205QPA

Op Amp Dual Wideband Amplifier ±19V 8-Pin CDIP Tube
$ 29.563
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9460205QPA.

Texas Instruments

Datasheet89 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet86 pages14 years ago
Datasheet83 pages18 years ago
Technical Drawing2 pages26 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9460205QPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.563
$ 30.589
$ 30.589
Stock
80,563
120,732
120,732
Authorized Distributors
3
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
35 V/µs
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
3.5 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
19 V
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLE2071MJG
Military-grade, single, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input op amp 8-CDIP -55 to 125
Texas InstrumentsTLE2071AMJG
Op Amp Single Wideband Amplifier ±19V 8-Pin CDIP Tube
Texas InstrumentsTLE2071MJGB
Military-grade, single, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input op amp 8-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-9460205QPA provided by its distributors.

Op Amp Dual Wideband Amplifier ±19V 8-Pin CDIP Tube
Military-grade, dual, 38-V, 10-MHz, 40-V/μs slew rate, 2-mV offset voltage, JFET-input op amp 8-CDIP -55 to 125
DUAL OP-AMP 8000 uV OFFSET-MAX 9.4 MHz BAND WIDTH CDIP8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.