Texas Instruments TLE2071MJGB

Military-grade, single, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input op amp 8-CDIP -55 to 125
$ 18.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2071MJGB.

Texas Instruments

Datasheet89 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet86 pages15 years ago
Datasheet83 pages18 years ago
Technical Drawing2 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2071MJGB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.443
$ 14.079
$ 14.079
Stock
25,368
61,355
61,355
Authorized Distributors
1
0
0
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
35 V/µs
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
19 V
19 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLE2071AMJG
Op Amp Single Wideband Amplifier ±19V 8-Pin CDIP Tube
Texas InstrumentsTLE2082AMJGB
JFET-Input High Speed Dual Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsTLE2072MJGB
J-FET Op Amp, 2 Ch, 40V/μs, 48nV/rtHz@±5V, 10MHz, 48mA, ±19V, 490μV, 20pA, CDIP-8, TH, 5.08mm H
Analog DevicesLF412MJ8/883
Op Amp Dual Precision Amplifier ±18V 8-Pin CDIP N
Analog DevicesLT1189MJ8/883
OP Amp Single GP ??9V/18V 8-Pin CDIP N
Analog DevicesAD744BQ
Op Amp Single Precision Amplifier ±18V 8-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments TLE2071MJGB provided by its distributors.

Military-grade, single, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input op amp 8-CDIP -55 to 125
Op Amp Single Wideband Amplifier ±19V 8-Pin CDIP Tube
35V/¦Ìs@ ¡À5V 48nV/rtHz@ ¡À5V 9.4MHz 1 ¡À19V 4mV@ ¡À5V 175pA@ ¡À5V DIP 5.08mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.