Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2071AMJG

"MILITARY-GRADE, SINGLE, 38-V, 10" Standard Amplifier 1 Circuit Push-Pull 8-CDIP
$ 12.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2071AMJG.

Texas Instruments

Datasheet89 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet86 pages15 years ago
Datasheet83 pages18 years ago
Technical Drawing2 pages27 years ago

CAD Models

Download Texas Instruments TLE2071AMJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.243
$ 24.795
Stock
73,296
164,290
Authorized Distributors
0
3
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
19 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLE2071MJG
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIFET, CDIP8
Texas InstrumentsTLE2082AMJGB
JFET-Input High Speed Dual Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsTLE2072MJGB
IC OPAMP JFET 2 CIRCUIT 8CDIP J-FET Amplifier 2 Circuit 8-CDIP
Analog DevicesAD848AQ
IC OPAMP GP 1 CIRCUIT 8CERDIP General Purpose Amplifier 1 Circuit 8-CERDIP
Analog Devices / Linear TechnologyLT1194MJ8/883
Video Amp Single ±9V 18V 8-Pin CDIP N
Analog Devices / Linear TechnologyLT1191MJ8/883
Video Amp Single 80MHz ±9V 18V 8-Pin CDIP N

Descriptions

Descriptions of Texas Instruments TLE2071AMJG provided by its distributors.

"MILITARY-GRADE, SINGLE, 38-V, 10" Standard Amplifier 1 Circuit Push-Pull 8-CDIP
Op Amp Single Wideband Amplifier ±19V 8-Pin CDIP Tube
Contains Lead THROUGH-HOLE OPERATIONAL AMPLIFIER BIFET op amp buffer circuit 70dB 35V/mus 125C 9.4MHz
Military-grade, single, 38-V, 10-MHz, 40-V/μs slew rate, 2-mV offset voltage, JFET-input op amp 8-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.