Texas Instruments 5962-9321601QPA

High Speed High Drive Precision Operational Amplifier 8-CDIP -55 to 125
$ 20.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9321601QPA.

Texas Instruments

Technical Drawing2 pages26 years ago
Official datasheet0 pages0 years ago

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9321601QPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.599
$ 20.709
Stock
106,277
11,991
Authorized Distributors
2
0
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
45 V/µs
Gain Bandwidth Product
5.8 MHz
5.8 MHz
Input Offset Voltage (Vos)
-
1.4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTLE2142AMJG
High Speed High Drive Precision Dual Operational Amplifier 8-CDIP
Texas InstrumentsTLE2141MJGB
High Speed High Drive Precision Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsTLE2141AMJGB
High Speed High Drive Precision Operational Amplifier 8-CDIP -55 to 125
Analog DevicesLF412MJ8/883
Op Amp Dual Precision Amplifier ±18V 8-Pin CDIP N
Analog Devices / Linear TechnologyLT1058MJ/883
CDIP RoHS Compliant op amp amplifier circuit 80dB 13V/mus 125C 5MHz

Descriptions

Descriptions of Texas Instruments 5962-9321601QPA provided by its distributors.

High Speed High Drive Precision Operational Amplifier 8-CDIP -55 to 125
Op Amp Single Wideband Amplifier ±22V/44V 8-Pin CDIP Tube
Contains Lead Qualified OPERATIONAL AMPLIFIER BIPOLAR op amp amplifier circuit 85dB 45V/us 125C 5.8MHz
Operational Amplifier, 1 Func, 1700uV Offset-Max, CDIP8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.