Texas Instruments TLE2142AMJG

High Speed High Drive Precision Dual Operational Amplifier 8-CDIP
$ 21.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2142AMJG.

Texas Instruments

Datasheet76 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages13 years ago
Datasheet76 pages14 years ago
Technical Drawing2 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2142AMJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.77
$ 25.818
$ 25.818
Stock
115,896
45,363
45,363
Authorized Distributors
2
0
0
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
45 V/µs
45 V/µs
45 V/µs
Gain Bandwidth Product
5.8 MHz
5.8 MHz
5.8 MHz
Input Offset Voltage (Vos)
-
1.9 mV
1.9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2142AMJG.

Related Parts

Texas Instruments5962-9321602QPA
High Speed High Drive Precision Operational Amplifier 8-CDIP -55 to 125
Texas Instruments5962-9321604QPA
High Speed High Drive Precision Dual Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsTLE2142MJGB
High Speed High Drive Precision Dual Operational Amplifier 8-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments TLE2142AMJG provided by its distributors.

High Speed High Drive Precision Dual Operational Amplifier 8-CDIP
Op Amp Dual Wideband Amplifier ±22V/44V 8-Pin CDIP Tube
Contains Lead THROUGH-HOLE OPERATIONAL AMPLIFIER BIPOLAR op amp amplifier circuit 85dB 45V/mus 125C 5.9MHz
6.9mA(x2 Channels) 45V/¦Ìs 15nV/rtHz@ 5V 5.9MHz Rail to Rail 50mA 2 2 ¡À22V,44V 275¦ÌV 700nA General Purpose CDIP-8 5.08mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.