Texas Instruments TLE2141AMJGB

High Speed High Drive Precision Operational Amplifier 8-CDIP -55 to 125
$ 24.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2141AMJGB.

Texas Instruments

Technical Drawing2 pages26 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Sierra IC

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments TLE2141AMJGB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.929
$ 23.73
Stock
74,299
85,103
Authorized Distributors
1
2
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
45 V/µs
45 V/µs
Gain Bandwidth Product
5.8 MHz
5.8 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments5962-9321602QPA
High Speed High Drive Precision Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsTLE2141MJGB
High Speed High Drive Precision Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsTLE2142AMJG
High Speed High Drive Precision Dual Operational Amplifier 8-CDIP

Descriptions

Descriptions of Texas Instruments TLE2141AMJGB provided by its distributors.

High Speed High Drive Precision Operational Amplifier 8-CDIP -55 to 125
Op Amp Single Wideband Amplifier ±22V/44V 8-Pin CDIP Tube
Contains Lead OPERATIONAL AMPLIFIER BIPOLAR MILITARY op amp amplifier circuit 85dB 45V/mus 125C 5.8MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.