Texas Instruments 5962-9314801QRA

Octal Edge-Triggered D-type Flip-Flops With Clock Enable 20-CDIP -55 to 125
$ 14.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9314801QRA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9314801QRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.838
$ 0.764
$ 0.764
Stock
58,143
132,213
132,213
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Propagation Delay
7.6 ns
6.8 ns
6.8 ns
Frequency
150 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
30 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas Instruments5962-9322001QRA
Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
Texas Instruments5962-9321701QRA
D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, CDIP20
Texas InstrumentsSNJ54ABT374J
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-CDIP -55 to 125
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
Standard D-Type Non-RoHS Compliant Through Hole Flip Flop -55C~125C TA 1mA 10pF 4.5V~5.5V
1mA 6.2ns@ 50pF 1 4.5V 5.5V 48mA Standard 10pF 15mA CDIP-20 25.4mm*7.62mm*2.9mm

Descriptions

Descriptions of Texas Instruments 5962-9314801QRA provided by its distributors.

Octal Edge-Triggered D-type Flip-Flops With Clock Enable 20-CDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin CDIP Tube
ABT SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP TRUE OUTPUT CDIP20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.