Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT377AN

TEXAS INSTRUMENTS SN74ABT377AN Flip-Flop, D, 4.5 ns, 150 MHz, 64 mA, DIP, 20 Pins
$ 0.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT377AN.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

SHENGYU ELECTRONICS

Arrow Electronics

Farnell

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments SN74ABT377AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.814
$ 13.354
$ 13.354
Stock
7,334,006
94,563
94,563
Authorized Distributors
4
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Propagation Delay
6.8 ns
7.6 ns
7.6 ns
Frequency
150 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
30 mA
30 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT377AN.

Related Parts

Texas InstrumentsSN74ABT273N
D Flip-Flop, ABT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDIP20
NXP SemiconductorsN74F374N,602
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsSN74ABT534AN
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 85
Texas InstrumentsSN74ABT534ANE4
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 85
NXP SemiconductorsN74F574N,602
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
onsemi74F574PC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20

Descriptions

Descriptions of Texas Instruments SN74ABT377AN provided by its distributors.

TEXAS INSTRUMENTS SN74ABT377AN Flip-Flop, D, 4.5 ns, 150 MHz, 64 mA, DIP, 20 Pins
Octal Edge-Triggered D-Type Flip-Flops With Clock Enable 20-PDIP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
IC FF D-TYPE SNGL 8BIT 20DIP / Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Positive Edge 250μA 6.8ns@5V,50pF Non-Inverting 1-Channel 4.5V 5.5V 64mA Standard ABT TTL 3.5pF 32mA 150MHz PDIP-20 TH 24.33mm × 6.35mm × 4.57mm
LOGIC, OCT EDG-TRG D-TYPE F-F, 20DIP; Output Current:64mA; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74377; Logic IC Base Number:74377; Logic IC Family:ABT; Logic IC Function:Octal Positive Edge-Triggered D-Type Flip-Flop with Clock Enable; Output Current Max:64mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.