Texas Instruments SN75LBC174N

Quadruple Low-Power Differential Line Driver 16-PDIP 0 to 70
$ 8.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC174N.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Mouser

Sierra IC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.13%

CAD Models

Download Texas Instruments SN75LBC174N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.25
$ 10.51
$ 10.51
Stock
157,925
130,913
130,913
Authorized Distributors
3
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LBC172N
Quadruple Low-Power Differential Line Driver 16-PDIP -40 to 85
Texas InstrumentsDS26LS31CN/NOPB
Quad High Speed Differential Line Drivers 16-PDIP 0 to 70
Texas InstrumentsSN65LBC174N
Quadruple Low-Power Differential Line Driver 16-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN75LBC174N provided by its distributors.

Quadruple Low-Power Differential Line Driver 16-PDIP 0 to 70
Quad Transmitter RS-485, 16-Pin PDIP, Tube
RS-485 Interface ICs Quad Diff
IC QUAD DIFF LINE DRIVER 16-DIP
Line Driver IC; Device Type:Differential Line; Data Rate Max:10Mbps; Total Delay Time:11ns; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:Through Hole; Package/Case:PDIP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.