Texas Instruments 5962-9076503QEA

Quadruple Low-Power Differential Line Driver 16-CDIP -55 to 125
$ 65.79
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9076503QEA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet14 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments 5962-9076503QEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 65.79
$ 7.633
$ 7.633
Stock
29,554
158,745
158,745
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
RS-485
RS-485
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
10 Gbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSNJ55LBC172J
7mA Not Required,RS-485 0 4 Driver 4.75V 5.25V 10Mbps CDIP-16 19.56mm*6.92mm*5.08mm
Texas InstrumentsSN55LBC174J
Quadruple Low-Power Differential Line Driver 16-CDIP -55 to 125
Texas InstrumentsSNJ55LBC174J
7mA EIA RS-485,Not Required 0 4 Driver 4.75V 5.25V 10Mbps CDIP-16 19.56mm*6.92mm*5.08mm
Analog DevicesADM238LAQ
Quad Transmitter/Receiver RS-232 24-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 5962-9076503QEA provided by its distributors.

Quadruple Low-Power Differential Line Driver 16-CDIP -55 to 125
Quad Transmitter RS-485 16-Pin CDIP Tube
QUADRUPLE LOW-POWER DIFFERENTIAL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.