Texas Instruments 5962-9055301EA

High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-CDIP -55 to 125
$ 26.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9055301EA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9055301EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.525
$ 1.38
$ 1.38
Stock
59,595
78,421
78,421
Authorized Distributors
3
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
1
1
Propagation Delay
450 ns
450 ns
450 ns
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD54HC161F
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-CDIP -55 to 125
Texas InstrumentsSN54HC161J
Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125
Texas InstrumentsCD54HC4017F3A
High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-9055301EA provided by its distributors.

High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-CDIP -55 to 125
CDIP MILITARY TCO OUTPUT; RESET TO MAX COUNT Lead Tin divider circuit 64ns 6.92mm 6V 0.0052A
Counter Single 8-Bit Sync/Async Binary Down 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.