Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD54HC4017F3A

High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-CDIP -55 to 125
$ 23.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC4017F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet11 pages16 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-53.70%

CAD Models

Download Texas Instruments CD54HC4017F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.798
$ 0.503
$ 0.503
Stock
72,876
292,045
292,045
Authorized Distributors
1
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Frequency
-
60 MHz
60 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCD54HC161F
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-CDIP -55 to 125
Texas InstrumentsSN54HC161J
Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125
Texas InstrumentsSNJ54HC4040J
IC COUNTER SINGLE 12-BIT BINARY UP 16-PIN CERDIP

Descriptions

Descriptions of Texas Instruments CD54HC4017F3A provided by its distributors.

High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-CDIP -55 to 125
DUAL POSITIVE EDGE CMOS 38535Q/M;38534H;883B divider circuit 50pF 125C 20000000Hz 0.0052A
Counter/Divider Single 5-Bit Decade UP 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HC4017F/3A