Texas Instruments 5962-8950701CA

±5V, 1: 1 (SPST), 4-channel, analog switch, CMOS-logic 14-CDIP -55 to 125
Production

Price and Stock

DistributorSKUMinPkg
Quest5962-8950701CA17
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8950701CA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments 5962-8950701CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.207
Stock
17
49,303
49,303
Authorized Distributors
0
1
1
Case/Package
CDIP
DIP
DIP
-3db Bandwidth
-
-
-
Propagation Delay
-
7 ns
7 ns
Turn-On Delay Time
-
20 ns
20 ns
Turn-Off Delay Time
-
23 ns
23 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
10 V
12 V
12 V
Max Supply Current
-
8 µA
8 µA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
1
1
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCD54HC4066F3A
±5V, 1:1 (SPST), 4-channel, analog switch, CMOS-logic 14-CDIP -55 to 125
Texas InstrumentsCD4016BF
20V, 1:1 (SPST), 4-channel, analog switch 14-CDIP -55 to 125
Texas InstrumentsCD4066BF
20V, 1:1 (SPST), 4-channel, analog switch 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-8950701CA provided by its distributors.

±5V, 1:1 (SPST), 4-channel, analog switch, CMOS-logic 14-CDIP -55 to 125
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH CDIP14
Analog Switch Quad SPST 14-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.