Texas Instruments CD4066BF

20V, 1: 1 (SPST), 4-channel, analog switch 14-CDIP -55 to 125
$ 19.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4066BF.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet25 pages14 years ago
Datasheet25 pages15 years ago
Datasheet47 pages25 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments CD4066BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.792
$ 0.499
$ 0.499
Stock
114,906
437,303
437,303
Authorized Distributors
1
3
3
Case/Package
CDIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
30 ns
30 ns
Turn-Off Delay Time
-
30 ns
30 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Max Supply Current
-
5 µA
5 µA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
-
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsCD4016BF3A
20V, 1:1 (SPST), 4-channel, analog switch 14-CDIP -55 to 125
Texas InstrumentsCD4066BF3A
20V, 1:1 (SPST), 4-channel, analog switch 14-CDIP -55 to 125
Texas InstrumentsCD4016BF
20V, 1:1 (SPST), 4-channel, analog switch 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4066BF provided by its distributors.

20V, 1:1 (SPST), 4-channel, analog switch 14-CDIP -55 to 125
15ns@ 15V,20ns@ 10V,40ns@ 5V , 4 4 3V 18V DIP 5.08mm
CDIP-14 Signal Switches, Multiplexers, Decoders ROHS
Analog Switch Quad SPST 14-Pin CDIP Tube
SGL POLE SGL THROW SWITCH CDIP14
IC QUAD BILATERAL SWITCH 14CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.