STMicroelectronics M74HC4066B1R

IC, Cmos, DIP, Switch Logic, -0.5 to +13 V, +/- 20 ma, -55, 125, 300, 500MW
$ 0.207
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC4066B1R.

Future Electronics

Datasheet11 pages24 years ago

IHS

TME

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

CAD Models

Download STMicroelectronics M74HC4066B1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 17.02
Stock
49,303
154,130
Authorized Distributors
1
0
Case/Package
DIP
CDIP
Number of Pins
14
14
Logic Function
-
-
Number of Inputs
4
4
Number of Outputs
4
4
Number of Circuits
4
-
Low Level Output Current
-
25 mA
High Level Output Current
-
25 mA
Supply Type
Single
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
12 V
10 V
Number of Channels
1
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M74HC4066B1R provided by its distributors.

IC, CMOS, DIP, SWITCH LOGIC, -0.5 TO +13 V, +/- 20 MA, -55, 125, 300, 500MW
5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) Quad Bilateral Sw
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDIP14
Analog Switch Quad SPST 14-Pin PDIP Tube
SPST, 4 Func, 1 Channel, CMOS, PDIP14
STMICROELECTRONICS M74HC4066B1R
Quad Bilateral Switch; Logic Type:Bilateral Switch; Logic Base Number:744066; On Resistance, Rds(on):96ohm; Turn Off Time:20ns; Turn On Time:18ns; Power Dissipation, Pd:500mW; Supply Voltage Min:2V; Supply Voltage Max:6V ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics