Texas Instruments 5962-8874402FA

Dual Differential Line Driver 16-CFP -55 to 125
$ 42.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8874402FA.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago

CAD Models

Download Texas Instruments 5962-8874402FA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.3
$ 33.365
Stock
5,106
51,927
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
2
2
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsMAX202CDR
Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R / IC TXRX DUAL RS232 5V 16-SOIC
Texas InstrumentsMAX232ECN
EAR99 MAX232 Tube RS232 interface receiver 5V 10mA 955.690774mg 250kbps
Texas InstrumentsMAX232DW
Integrated Circuit Interface Transceiver; RS-232; CH:2; 120kbs; 5V; 0+70 deg.C; SMD; SO16
Analog DevicesADUM6132ARWZ
Driver 0.2A 1-OUT High Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W Tube
Analog DevicesMAX232CWE+
MAX232 Series 120kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16W
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC

Descriptions

Descriptions of Texas Instruments 5962-8874402FA provided by its distributors.

Dual Differential Line Driver 16-CFP -55 to 125
Dual Transmitter 16-Pin CFPAK Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.