Texas Instruments 5962-8860201JA

Shift Register Single 16-Bit Serial to Serial/Parallel 24-Pin CDIP Tube
Production

Price and Stock

DistributorSKUMinPkg
Aztech5962-8860201JA6,243
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8860201JA.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments 5962-8860201JA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.242
$ 53.242
Stock
6,243
72,266
72,266
Authorized Distributors
0
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
24
24
24
Logic Function
Shift Register
Shift Register
Shift Register
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN54LS673J
Shift Register Single 16-Bit Serial to Serial/Parallel 24-Pin CDIP Tube
Texas InstrumentsSN54LS674J
Shift Register Single 16-Bit Parallel to Serial 24-Pin CDIP Tube
Texas InstrumentsSNJ54LS673JT
LS SERIES 16-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CDIP24

Descriptions

Descriptions of Texas Instruments 5962-8860201JA provided by its distributors.

Shift Register Single 16-Bit Serial to Serial/Parallel 24-Pin CDIP Tube
LS SERIES 16-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CDIP24
16-Bit Shift egisters 24-CDIP -55 to 125
16-BIT SHIFT REGISTERS 24-CDIP -

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.