Texas Instruments SN54LS674J

45ns Tristate 1 4.5V 5.5V Shift Register LS DIP Through hole mounting 31.75mm*14.85mm*4mm
$ 39.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS674J.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54LS674J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.971
$ 71.05
$ 71.05
Stock
160,930
152,103
152,103
Authorized Distributors
3
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
24
24
24
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
45 ns
45 ns
45 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54LS673J
Shift Register Single 16-Bit Serial to Serial/Parallel 24-Pin CDIP Tube
Texas Instruments5962-8860201LA
Shift Register Single 16-Bit Serial to Serial/Parallel 24-Pin CDIP Tube
Texas InstrumentsSNJ54LS673JT
LS SERIES 16-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CDIP24

Descriptions

Descriptions of Texas Instruments SN54LS674J provided by its distributors.

45ns Tristate 1 4.5V 5.5V Shift Register LS DIP Through hole mounting 31.75mm*14.85mm*4mm
Shift Register Single 16-Bit Parallel to Serial 24-Pin CDIP Tube
TRUE Contains Lead DUAL Through Hole shift register 45pF 125C 5.5V 20MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.