Texas Instruments SN54LS673J

Shift Register Single 16-Bit Serial to Serial/Parallel 24-Pin CDIP Tube
$ 62.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS673J.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Alternate Parts

Price @ 1000
$ 62.69
$ 64.245
Stock
166,155
90,100
Authorized Distributors
1
0
Case/Package
CDIP
CDIP
Number of Pins
24
24
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
45 ns
45 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN54LS674J
45ns Tristate 1 4.5V 5.5V Shift Register LS DIP Through hole mounting 31.75mm*14.85mm*4mm
Texas InstrumentsSNJ54LS673JT
LS SERIES 16-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CDIP24
Texas InstrumentsSNJ54LS674J
Shift Register, LS, Tri-State, 1-Ch, 4.5V-5.5V, DIP, TH, 31.75mm × 14.85mm × 4mm

Descriptions

Descriptions of Texas Instruments SN54LS673J provided by its distributors.

Shift Register Single 16-Bit Serial to Serial/Parallel 24-Pin CDIP Tube
45ns 1 4.5V 5.5V Shift Register LS DIP 31.75mm*14.85mm*4mm
16-Bit Shift egisters 24-CDIP -55 to 125
54LS673 16-BIT SHIFT REGISTERS / Shift Element Bit

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.