Texas Instruments 5962-87724012A

Synchronous 4-Bit Up/Down Binary Counters With Dual Clock And Clear 20-LCCC -55 to 125
$ 21.46

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-87724012A.

Texas Instruments

Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 21.46
$ 39.94
$ 39.94
Stock
71,352
104,957
104,957
Authorized Distributors
1
2
2
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
-
-
-
Frequency
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

Texas InstrumentsSN74HC193N
4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-PDIP -40 to 85
Texas InstrumentsCD74HC191M
High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counters 16-SOIC -55 to 125
Texas InstrumentsSN74HC191N
HC/UH SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER PDIP16
Nexperia74HC193D,653
Binary Synchronous Counter Up/Down Presettable 4-Bit 2V to 6V 16-Pin SOIC
Counter Single 4-Bit Async Binary UP/Down 16-Pin TSSOP T/R
Nexperia74HC191D,653
74HC Series 5 V Single Surface Mount Binary UP/Down Counter - SOIC-16

Descriptions

Descriptions of Texas Instruments 5962-87724012A provided by its distributors.

Synchronous 4-Bit Up/Down Binary Counters With Dual Clock And Clear 20-LCCC -55 to 125
NO LEAD QUAD POSITIVE EDGE Not Qualified logic counter 125C 5V 8.89mm 390ns
HC/UH SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER CQCC20
Counter Single 4-Bit Binary UP/Down 20-Pin LCCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.