Texas Instruments CD74HC191M

High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counters 16-SOIC -55 to 125
$ 0.624
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC191M.

element14 APAC

Datasheet31 pages11 years ago

Texas Instruments

Mouser

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC191M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.624
$ 0.311
$ 0.311
Stock
181,512
308,508
308,508
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
35 MHz
48 MHz
48 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC191M.

Related Parts

Texas InstrumentsCD74HC193M
Counter Single 4-Bit Sync Binary UP/Down 16-Pin SOIC Tube
Texas InstrumentsCD74HC193M96
Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC T/R
Texas InstrumentsCD74HC193MG4
Counter Single 4-Bit Sync Binary UP/Down 16-Pin SOIC Tube
Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin SOIC T/R
MC14516BDG 4-stage Binary Counter; Up/Down Counter; 3 - 18 V; 16-Pin SOIC
630ns@ 5V,260ns@ 10V,200ns@ 15V 1 1 3V 18V Binary Counter 4000 SOIC-16 SMD mount 1.75mm(height)

Descriptions

Descriptions of Texas Instruments CD74HC191M provided by its distributors.

High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counters 16-SOIC -55 to 125
Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC Tube
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16
TEXAS INSTRUMENTS CD74HC191MIC, 74HC CMOS, SMD, 74HC191, SOIC16
Counter ICs Hi-Sp CMOS Logic Pre Sync 4-Bit Bry Up/Dn
IC BINARY COUNTER 4-BIT 16SOIC
IC BCD UP/DWN COUNT PREST 16-PIN SOIC SMD
IC, SOIC-16, SMD, 2V-6V, 1.5mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC191M .
  • CD74HC191M.