Texas Instruments SNJ54HC191FK

Counter Single 4-Bit Async Binary UP/Down 20-Pin CLLCC Tube
$ 39.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54HC191FK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54HC191FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.94
$ 34.73
$ 34.73
Stock
113,215
129,849
129,849
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
-
-
-
Frequency
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments5962-87724012A
Synchronous 4-Bit Up/Down Binary Counters With Dual Clock And Clear 20-LCCC -55 to 125
Texas Instruments5962-86891012A
TUBE MILITARY RCO OUTPUT Counter divider circuit 396ns 8.89mm 5V 0.0052A
Texas InstrumentsSN74HC193N
4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-PDIP -40 to 85
Nexperia74HC193D,653
Binary Synchronous Counter Up/Down Presettable 4-Bit 2V to 6V 16-Pin SOIC
Counter Single 4-Bit Async Binary UP/Down 16-Pin TSSOP T/R
Nexperia74HC191D,653
74HC Series 5 V Single Surface Mount Binary UP/Down Counter - SOIC-16

Descriptions

Descriptions of Texas Instruments SNJ54HC191FK provided by its distributors.

Counter Single 4-Bit Async Binary UP/Down 20-Pin CLLCC Tube
Synchronous 4-Bit Up/Down Binary Counters 20-LCCC -55 to 125
QUAD POSITIVE EDGE CMOS MIL-PRF-38535 divider circuit 50pF 125C 0.0052A 5V
396ns 1 2V 6V Counter HC LLCC 2.03mm
54HC191 SYNCHRONOUS 4-BIT UP/DOW
SYNCHRONOUS 4-BIT UP/DOWN BINARY

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.