Texas Instruments 5962-8685701RA

8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125
$ 26.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8685701RA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-8685701RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.539
$ 0.539
$ 0.539
Stock
41,097
144,629
144,629
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCD54HCT688F
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125
Texas InstrumentsCD54HCT688F3A
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125
Texas Instruments5962-8772501RA
High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-8685701RA provided by its distributors.

8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125
HCT SERIES 8-BIT MAGNITUDE COMPARATOR INVERTED OUTPUT CDIP20
Identity Comparator 8-Bit Inverting 20-Pin CDIP Tube
CD54HCT688 8-BIT IDENTITY/MAGNIT
8-BIT IDENTITY/MAGNITUDE COMPARA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.