Texas Instruments CD74HCT688E

Magnitude Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, PDIP20
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT688E.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+33.45%

CAD Models

Download Texas Instruments CD74HCT688E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.533
$ 26.539
$ 26.539
Stock
252,869
60,487
60,487
Authorized Distributors
4
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
34 ns
51 ns
51 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT688E.

Related Parts

D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
HCT SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP14
Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsCD74HCT574EE4
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsCD74HCT173E
D Flip-Flop, HCT Series, 4-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16
Nexperia74HCT257N
Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74HCT688E provided by its distributors.

Magnitude Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, PDIP20
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP -55 to 125
CASCADABLE ACTIVE (Last Updated: 1day ago) Tube HCT digital comparator 80muA 34ns 6.35mm 50pF
Comparator, Single, Pdip-20; Comparator Type:Magnitude; No. Of Comparators:1 Comparator; Response Time:-; Supply Voltage Range:4.5V To 5.5V; Comparator Case Style:Dip; No. Of Pins:20Pins; Ic Output Type:-; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT688E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT688E .
  • CD74HCT688E..
  • CD74HCT688E...