Texas Instruments 5962-8670402PA

Texas Instruments Current Mode PWM Controller 8-CDIP -55 to 125
$ 24.49
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8670402PA.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Datasheet21 pages23 years ago
Technical Drawing2 pages26 years ago
Datasheet3 pages28 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments 5962-8670402PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.49
$ 8.757
$ 8.757
Stock
25,622
41,203
41,203
Authorized Distributors
1
0
0
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
-
5.05 V
5.05 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsUC1845J
Current Mode PWM Controller 8-CDIP -55 to 125
Texas InstrumentsUC1844J883B
Current Mode PWM Controller 200mA 500kHz 8-Pin CDIP Tube
Texas InstrumentsUC1843J
Current Mode PWM Controller 8-CDIP -55 to 125
Analog DevicesMAX630MJA/883B
MAX630 Tube TIN LEAD Active DC to DC switching regulator 6V 7.87mm 525mA Switch 40kHz

Descriptions

Descriptions of Texas Instruments 5962-8670402PA provided by its distributors.

Texas Instruments Current Mode PWM Controller 8-CDIP -55 to 125
Current Mode PWM Controller 200mA 500kHz 8-Pin CDIP Tube
CURRENT MODE PWM CONTROLLER 8-CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.