Texas Instruments UC1843J

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP8
$ 13.374
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC1843J.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Datasheet21 pages24 years ago
Technical Drawing2 pages27 years ago
Datasheet3 pages29 years ago

Augswan

LCSC

CAD Models

Download Texas Instruments UC1843J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.374
$ 27.354
$ 27.354
Stock
50,129
127,589
127,589
Authorized Distributors
1
1
1
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
5.05 V
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC1845J
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP8
Texas InstrumentsUC1842J
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP8
Texas InstrumentsUC3842J
Boost, Buck, Flyback, Forward CDIP-8 TH 9.6mm × 6.67mm × 5.08mm

Descriptions

Descriptions of Texas Instruments UC1843J provided by its distributors.

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP8
Current Mode PWM Controller 8-CDIP -55 to 125
Current Mode PWM Controller 200mA 500kHz 8-Pin CDIP Tube
CURRENT MODE PWM CONTROLLER 8-CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC1843J.