Texas Instruments UC1845J

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP8
$ 13.364
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC1845J.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Datasheet21 pages24 years ago
Technical Drawing2 pages27 years ago
Datasheet3 pages29 years ago

LCSC

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments UC1845J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.364
$ 20.692
$ 20.692
Stock
65,895
58,140
58,140
Authorized Distributors
1
0
0
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
5.05 V
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC3842J
Boost, Buck, Flyback, Forward CDIP-8 TH 9.6mm × 6.67mm × 5.08mm
Texas InstrumentsUC3845AJ
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP8
Texas InstrumentsUC1843J
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP8

Descriptions

Descriptions of Texas Instruments UC1845J provided by its distributors.

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP8
Texas Instruments Current Mode PWM Controller, 8-Pin CDIP, TH, 500 kHz Max
Current Mode PWM Controller 8-CDIP -55 to 125
Current Mode PWM Controller 200mA 500kHz 8-Pin CDIP Tube
Texas Instruments UC1845J PWM控制器
RS APAC
CURRENT MODE PWM CONTROLLER 8-CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.