Texas Instruments 5962-8404501VCA

Space, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125
$ 150.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8404501VCA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments 5962-8404501VCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 150.677
$ 0.304
$ 0.304
Stock
7,083
1,268,938
1,268,938
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
150 ns
8 ns
8 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas Instruments5962-8772201CA
Military, 3-ch 3-input 2-V to 6-V 5.2 mA drive strength OR gate 14-CDIP -55 to 125
Texas InstrumentsCD54HC4075F3A
Military, 3-ch 3-input 2-V to 6-V 5.2 mA drive strength OR gate 14-CDIP -55 to 125
Texas Instruments8404501CA
Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-8404501VCA provided by its distributors.

Space, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125
20ns@ 4.5V,17ns@ 6V,100ns@ 2V 2V 6V 5.2mA OR HC 5.2mA DIP 3.56mm
OR Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
Quadruple 2-Input Positive-OR Gates 14-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.