Texas Instruments CD54HC4075F3A

Military, 3-ch 3-input 2-V to 6-V 5.2 mA drive strength OR gate 14-CDIP -55 to 125
$ 13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC4075F3A.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54HC4075F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13
$ 17.81
Stock
8,888
80,093
Authorized Distributors
2
1
Case/Package
CDIP
CDIP
Number of Pins
14
14
Logic Function
OR
OR
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
150 ns
150 ns
Low Level Output Current
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments5962-8772201CA
Military, 3-ch 3-input 2-V to 6-V 5.2 mA drive strength OR gate 14-CDIP -55 to 125
Texas Instruments8404501CA
Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125
Texas InstrumentsSNJ54HC32J
IC,LOGIC GATE,QUAD 2-INPUT OR,HC-CMOS,DIP,14PIN,CERAMIC ;ROHS COMPLIANT: NO

Descriptions

Descriptions of Texas Instruments CD54HC4075F3A provided by its distributors.

Military, 3-ch 3-input 2-V to 6-V 5.2 mA drive strength OR gate 14-CDIP -55 to 125
20ns@ 4.5V,17ns@ 6V,100ns@ 2V 2V 6V 5.2mA OR HC 5.2mA DIP Through hole mounting 3.56mm(height)
High Speed CMOS Logic Triple 3-Input OR Gates 14-CDIP -55 to 125
OR Gate 3-Element 3-IN CMOS 14-Pin CDIP Tube
HC/UH SERIES TRIPLE 3-INPUT OR GATE CDIP14
Military 3-ch, 3-input, 2-V to 6-V OR gates

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.