Texas Instruments SN74HC32N

$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC32N.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

Newark

Augswan

Inventory History

3 month trend:
-8.03%

CAD Models

Download Texas Instruments SN74HC32N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.321
$ 0.325
$ 0.325
Stock
1,250,626
139,989,342
139,989,342
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8 ns
23 ns
23 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC32N.

Related Parts

Texas InstrumentsSN74HC86N
In a Tube of 25, Texas Instruments SN74HC86N, Quad 2-Input XOR Logic Gate, 14-Pin PDIP
Texas InstrumentsCD74HC32E
4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-PDIP -55 to 125
Texas InstrumentsSN74HC86NE4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74HC32N provided by its distributors.

4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-PDIP -40 to 85
OR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube / IC GATE OR 4CH 2-INP 14-SO
Gate; Quadruple 2-Input Positive-OR Gates; 0 to 5 V; 500 ns (Max.) @ 4.5 V
OR 74HC32 EAR99 74HC logic gate circuit 17ns @ 6V 50pF 5.08mm 5.2mA 5.2mA 6V
IC, QUAD 2-INPUT OR, 74HC32, DIP14; Logic Family / Base Number:74HC32; Logic Type:OR; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:14Pins; Logic I
IC, QUAD 2-INPUT OR, 74HC32, DIP14; Famille Logique/ Numéro de base: 74HC32; Type de logique: OU; Courant, sortie: 5.2mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtier CI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74 HC 32 N
  • SN 74HC32N
  • SN74HC32 N
  • SN74HC32N .