Texas Instruments 5962-7700601VEA

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin CDIP Tube
$ 173.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-7700601VEA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages14 years ago
Datasheet15 pages16 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments 5962-7700601VEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 173.013
$ 0.523
$ 0.523
Stock
1
896,379
896,379
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Propagation Delay
35 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN54LS165AJ
COMPLEMENTARY Contains Lead DUAL Through Hole shift register 125C 5.5V 25000000Hz 5.08mm
Texas InstrumentsSNJ54LS165AJ
LS SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER COMPLEMENTARY OUTPUT CDIP16
Texas InstrumentsSN54166J
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 5962-7700601VEA provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin CDIP Tube
Parallel-Load 8-Bit Shift egisters 16-CDIP -55 to 125
35ns 1 4.5V 5.5V Shift Register LS DIP 3.56mm
Parallel-Load 8-Bit Shift Registers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.