Telemecanique XX918A3C2M12

Ultrasonic Proximity Sensor, 0.5M, Barrel, 4-P M12, Osisense Xx Series
$ 209.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XX918A3C2M12.

element14 APAC

Datasheet6 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.73%

CAD Models

Download Telemecanique XX918A3C2M12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Diffuse Photoelectric Sensor, M12, Right Angle, Cylindrical, Selectable Light On/Dark On, PNP
HoneywellAWM5102VN
Sensor, Airflow; 0 to 10; 60 ms; 10.0 VDC (Typ.); 1 VDC (Typ.); -20 degC; deg

Descriptions

Descriptions of Telemecanique XX918A3C2M12 provided by its distributors.

ULTRASONIC PROXIMITY SENSOR, 0.5M, BARREL, 4-P M12, OSISENSE XX SERIES
ultrasonic sensor cylindrical M18 - Sn 0.5 m - 4..20 mA - M12 connector
Proximity Sensor Ultrasonic 50cm 12V to 24V
Ultrasonic Sensor, 300Khz, 500Mm; Frequency:300Khz; Operating Temperature Min:-20°C; Operating Temperature Max:65°C; Beam Divergence:6°; Product Range:Xx Series; Sensing Range Max:500Mm Rohs Compliant: Yes |Telemecanique Sensors XX918A3C2M12

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC