Telemecanique XX7F1A2PAL01M12

Ultrasonic Proximity Sensor, 0.006-0.102M, PNP, 4-P M12, Osisense Xx Series
$ 273.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XX7F1A2PAL01M12.

Burklin Elektronik

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-42.86%

CAD Models

Download Telemecanique XX7F1A2PAL01M12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Diffuse Photoelectric Sensor, M12, Right Angle, Cylindrical, Selectable Light On/Dark On, PNP
HoneywellAWM5102VN
Sensor, Airflow; 0 to 10; 60 ms; 10.0 VDC (Typ.); 1 VDC (Typ.); -20 degC; deg

Descriptions

Descriptions of Telemecanique XX7F1A2PAL01M12 provided by its distributors.

ULTRASONIC PROXIMITY SENSOR, 0.006-0.102M, PNP, 4-P M12, OSISENSE XX SERIES
Proximity Sensor Ultrasonic NO PNP 10cm 12V to 24V
TELEMECANIQUE SENSORS XX7F1A2PAL01M12 Ultrasonic Sensor,508mm,12-24VDC,PNP,NO
ultrasonic sensor parallelepipedic - Sn 0.1 m - NO - pre-cabled M12 0.15m
Ultrasonic Sensor, 500Khz, 100Mm; Frequency:500Khz; Operating Temperature Min:-20°C; Operating Temperature Max:65°C; Beam Divergence:14°; Product Range:Xx Series; Sensing Range Max:100Mm Rohs Compliant: Yes |Telemecanique Sensors XX7F1A2PAL01M12
Sensing Distance Max. mm = 100 / Ultrasonic Sensor Output Type = PNP (NO) / Switching Frequency Hz = 100 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 28 / Beam Angle ° = 14 / Series = OsiSense / Termination Type = Connector, M12 / Housing Material = Plastic / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 65 / Protection Rating = IP67

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC