Telemecanique XUVH0312

photo-electric sensor - XUV - fork - handling - 30X30mm - 12..24VDC - cable 2m
$ 220.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUVH0312.

element14 APAC

Datasheet5 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+5.48%

CAD Models

Download Telemecanique XUVH0312 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Photoelectric Sensor 65.6ft Sensing 10-30VDC Light/Dark Operate N.O. (PNP) M12x1 ABS
Photoelectric Sensor Thru-beam Light ON/Dark ON PNP Open Collector 20m 4-Pin
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN Open Collector 20m 4-Pin
HoneywellSCXL004DN
Pressure Sensor 0in.H2O to 4in.H2O Differential/Gage 6-Pin
ASDX SERIES - ULTRA-LOW PRESSURE SENSORS - CALIBRATED AND TEMPERATURE COMPENSATED - DIP PACKAGE
Pressure Sensor -5inH2O to 5inH2O Differential 8-Pin DIP

Descriptions

Descriptions of Telemecanique XUVH0312 provided by its distributors.

photo-electric sensor - XUV - fork - handling - 30X30mm - 12..24VDC - cable 2m
PHOTOELECTRIC SENSOR, 30MM, PNP; Sensing Range Max:30mm; Sensing Method:Through Beam; Sensor Output:PNP; Product Range:OsiSense XU Series; Connection Method:Cable; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; SV
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 30 / Light Type = LED / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 38 / Termination Type = Cable, 2 m / Load Current mA = 150 / Response Time ms = 0.5 / Protection Rating = IP54 / Series = XUV / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 55 / Width mm = 14 / Height mm = 59

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC