Honeywell SCXL004DN

Pressure Sensor 0in.H2O to 4in.H2O Differential/Gage 6-Pin
$ 676.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SCXL004DN.

Electro Sonic

Datasheet4 pages13 years ago

IHS

RS (Formerly Allied Electronics)

Newark

Jameco

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2004-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellSCX01DN
SENSYM SCX01DN Pressure Sensor, Analogue, 1 psi, Differential, 20 V, Dual Radial Barbless
HoneywellSCX05DNC
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-5Psi 0-90mV RECTANGULAR THROUGH HOLE MOUNT
HoneywellSCX15DN
Pressure Sensor, Calibrated, -40 To 85 C, 15 Psi, Differential, Dual Radial Barbless, Analogue
NXP SemiconductorsMPX5010DP
NXP MPX5010DP Pressure Sensor, Differential, 450 mV/kPa, 0 kPa, 10 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX5700ASX
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.18-101.5Psi 2.50% 0.20-4.70V THROUGH HOLE MOUNT
NXP SemiconductorsMPX4250AP
NXP MPX4250AP.. Pressure Sensor, Absolute, 20 mV/kPa, 20 kPa, 250 kPa, 4.85 V, 5.35 V

Descriptions

Descriptions of Honeywell SCXL004DN provided by its distributors.

Pressure Sensor 0in.H2O to 4in.H2O Differential/Gage 6-Pin
Piezoresistive Sensor, 0Psi Min, 0.14Psi Max, Rectangular, Through Hole Mount
Board Mount Pressure Sensors 0 in H20 to 4 in H20 UNAMP DIFF GAGE 18V
Pressure Sensor; Operating Pressure Max:4Inch-H2O; Sensor Output:Voltage; Port Size:0.08"; Port Style:Straight; Pressure Measure Type:Differential/Gage; Sensor Terminals:Through Hole; No. of Ports:1; Operating Pressure:0-4" H2O ;RoHS Compliant: Yes
PRESSURE SENSOR, 0-4" H2O; External Length / Height:25.4mm; Hysteresis:2%; Lead Spacing:2.54mm; Linearity:2%; Ouput Impedance:4kohm; Pressure Range, Operating:0 to 4"H2O; Series:SCX; Supply Voltage:18V; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Voltage, Reference:12V; Width, External:27.9mm
SCX Series, Differential, Gage; 0 in H20 to 4 in H20, Temperature Compensated, Straight Port The SCXL series sensors provide a very cost-effective solution for pressure applications that require high accuracy over very low operating pressure ranges. These internally calibrated and temperature compensated sensors were specifically designed to provide an accurate and stable output over a 0 °C to 50 °C [32 °F to 122 °F] temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. The output of the bridge is ratiometric to the supply voltage. Operation from any dc supply voltage up to 18 Vdc [Model SCXL004DN] or 20 Vdc [SCXL010DN] is acceptable.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCXL004DN.
  • SCXL004DN....