Omron E3FA-TP21

Photoelectric Sensor Thru-beam Light ON/Dark ON PNP Open Collector 4-Pin
$ 134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3FA-TP21.

IHS

Datasheet8 pages11 years ago

Farnell

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.81%

CAD Models

Download Omron E3FA-TP21 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OmronOmron Photoelectric Sensors, E3Fseries, PNPoutput, examination range20 m
Photoelectric Sensor 49.2ft Sensing 10-30VDC Light/Dark Operate N.O. (PNP) M12x1 ABS
PHOTOELECTRIC SENSOR, METAL M158 RADIAL BODY, THRU-BEAM,15M,PNP,M12 CONNECTOR
Honeywell600128CN1
Optical Encoder Rotary Incremental Round 0.011N.m Straight Digital Square Wave Panel Mount Cable 32CPR
TT ElectronicsOHN3140U
MAGNETIC FIELD SENSOR-HALL EFFECT 2.5-26mT 25mA RECTANGULAR THROUGH HOLE MOUNT
OptekOH090U
Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Uni-polar, TO-92-3, RoHS

Descriptions

Descriptions of Omron E3FA-TP21 provided by its distributors.

Photoelectric Sensor Thru-beam Light ON/Dark ON PNP Open Collector 4-Pin
Omron Photoelectric Sensor, E3F Series, PNP Output, Sensing Range 20m
Photoelectric Sensor, E3Fa; |Omron Industrial Automation E3FA-TP21
PHOTOELECTRIC SENSOR, M18 AXIAL BODY, THRU-BEAM, 20M, PNP, M12 CONNECTOR
MX2 Inverter Drive.4(Heavy Load)kW; 0.75(Light Load)kW; 3-Phase In; 200 to 240V ac
Photoelectric Sensors ThruBeam M12 Conn PNP Straight 20m
Through-Beam Photoelectric Sensor Set, M12, Right Angle, Cylindrical, Selectable Light On/Dark On, PNP
Photoelectric sensor, M18 threaded barrel, plastic, red LED, through-beam, 20 m, PNP, Light-ON/Dark-ON, M12 connector
PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM
Photsnsr, M18 thrd brrl, plstc, rd LED, thru-bm, 20m, PNP, Lght-ON/Drk-ON, M12 co | Omron Automation E3FATP21
PLSTCM18TB20MAXPNPCON E3FATP21
SENSOR, PHOTOELECTRIC, 20M, PNP; Sensor Output: PNP; Sensing Range Max: 20m; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Output Current: 100mA; Product Range: -; Sensing Range: 0m to 20m; Supply Voltage Range DC: 10V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3FA-TP21.
  • E3FATP21