Honeywell ASDXAVX010NG2A5

Asdx Series - Ultra-low Pressure Sensors - Calibrated And Temperature Compensated - DIP Package
$ 70.085
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ASDXAVX010NG2A5.

IHS

Datasheet6 pages13 years ago

Electro Sonic

Honeywell

JRH Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2012-11-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-01-29
LTD Date2019-12-31

Related Parts

HoneywellASDXL10D44D
Pressure Sensor 0inH2O to 10inH2O Differential 8-Pin DIP-D4
Pressure Sensor 0psi to 30psi Gage 8-Pin DIP
SENSOR, DIFFERENTIAL, PRESSURE, 0 PSI TO 1.0 PSI DIGITAL OUTPUT, ASDX-DO SERIES
NXP SemiconductorsMPXV5004GC7U
NXP MPXV5004GC7U.. Pressure Sensor, Gauge, 1 V/kPa, 0 kPa, 3.92 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPXV5100GC7U
NXP MPXV5100GC7U Pressure Sensor, Gauge, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPXV5010GC7U
MPXV5010 Series 0 to 10 KPa 4.7 V 5% Analog Output Pressure Sensor - DIP-8

Descriptions

Descriptions of Honeywell ASDXAVX010NG2A5 provided by its distributors.

ASDX SERIES - ULTRA-LOW PRESSURE SENSORS - CALIBRATED AND TEMPERATURE COMPENSATED - DIP PACKAGE
Pressure Sensor 0inH2O to 10inH2O Gage 8-Pin DIP
Piezoresistive Sensor, 0.20-0.80V, Rectangular, Through Hole Mount
SENSOR, 10 IN H2O, GAGE, I2C, 0X28; SVHC:No SVHC (20-Jun-2011)
Pressure Sensors - Board Mount
ASDX Series, digital output I2C address 0x28, amplified, gage, 0 in H2O to 10 in H2O, AV pressure port, DIP, 10% to 90% calibration, 5.0 Vdc power supply The ASDX Series are silicon pressure sensors offering an I2C or SPI digital interface for reading pressure over the specified full scale pressure span and temperature range. The ASDX is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz. The standard ASDX is calibrated over the temperature range of 0°C to 85°C [32°F to 185°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors are available to measure absolute, differential and gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The ASDX Series sensors are intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. They are designed and manufactured according to standards in ISO 9001.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASDXAVX010NG2A5.