Teledyne Relays SH24D50

Relay SSR 13mA 32V DC-IN 50A 275V AC-OUT 4-Pin
$ 68.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Teledyne Relays SH24D50.

IHS

Datasheet8 pages9 years ago

Master Electronics

_legacy Avnet

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2007-05-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Sensata /CrydomD2440
Relay Solid State; 32V DC Control; SPST-NO; 280V AC 40A Load
Sensata /CrydomD1240
Relay Solid State; 32V DC Control; SPST-NO; 140V AC 40A Load
Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc
MagnecraftW6250ASX1
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC
Schneider Electric6250AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 280 V ac

Descriptions

Descriptions of Teledyne Relays SH24D50 provided by its distributors.

Relay SSR 13mA 32V DC-IN 50A 275V AC-OUT 4-Pin
RELAY, 12 TO 275 VAC, SOLID STATE, 50 A , 720 A (MAX.) PANEL MOUNT ,
Solid State Relays 50A, 12-275VAC Load 3-32VDC, Zero Cross
Trigger Output Ssr, 1-Channel, 4000V Isolation |Teledyne SH24D50
Output to 125A, 690 Vac HIPpak Solid-State Relays

Manufacturer Aliases

Teledyne Relays has several brands around the world that distributors may use as alternate names. Teledyne Relays may also be known as the following names:

  • TELEDYNE
  • TELEDYN
  • TELE
  • TELEDY
  • TELC
  • TELDYN
  • REYNOLDS
  • TEL
  • TELEDYNE INDUSTRIAL
  • TELEDYNE MIL SSR
  • TELEDYNE COAX
  • TELEDYNE RELAY
  • Teledyne Technologies
  • REYNOLD
  • Teledyne Continental
  • REYNOLDS IND INC
  • TELEDYNE/PHILBRICK
  • TELEDYNE MIL
  • TELEDYNE DALSA INC
  • TELEDYNE TECHNOLOGIES INC
  • Teledyne Relais
  • TELEDYNE E2V (UK) LTD
  • Teledyne LeCroy
  • Reynolds Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SH 24D50