Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom A2450

TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
$ 60.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom A2450.

IHS

Datasheet8 pages5 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+3.07%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-10-19

Related Parts

Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
SensataCWD2450
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 33mm 0.006A
SensataCWD2450P
Relay;SSR;Zero-Switching;Cur-Rtg 50A;Ctrl-V 3-32DC;Vol-Rtg 24-280AC;Pnl-Mnt
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc
MagnecraftW6250ASX1
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC
Schneider Electric6250AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 280 V ac

Descriptions

Descriptions of Sensata /Crydom A2450 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC
1 Series 50 A 24 to 280 V Zero Cross AC Control Solid State Relay Panel Mount
SOLID STATE RELAY, 280 VAC, SPST-NO, 50A/280V, ZERO SWITCHING, S1 SERIES
Solid State Relay 4mA 280V AC-IN 50A 280V AC-OUT 4-Pin
Solid State Relay, 1 Phase, Screw Clamp, Panel, SCR
Sensata / Crydom Solid State Relays - SSRs, 1series, surface mount, Maximum load current50A Effective value, Maximum load voltage280VEffective value
SSR, 50A, 240VAC; Contact Configuration:SPST-NO; Load Current:50A; Operating Voltage Max:280VAC; Relay Mounting:Panel; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24VAC; Control Voltage Min
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = Series 1 / Length mm = 44.5 / Control Voltage Min. V = 90 / Control Voltage Max. V = 280 / Switching Function = Zero Cross Switching / Height mm = 57.3 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 150 / Load Current Max. A = 50 / Frequency Max. Hz = 440 / Load Voltage Min. V = 24

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS